ACDBB540-HF

Comchip Technology
750-ACDBB540-HF
ACDBB540-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diodes 40V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Single
Si
5 A
40 V
550 mV
100 A
500 mA
- 55 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.196

Stock:
2.196 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,53 € 5,30 €
0,345 € 34,50 €
0,265 € 132,50 €
0,239 € 239,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
0,189 € 1.134,00 €
0,175 € 1.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.