6A005-G

Comchip Technology
750-6A005-G
6A005-G

Mfr.:

Description:
Rectifiers VR=50 IO=6.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
R-6-2
50 V
6 A
Standard Recovery Rectifier
Single
1 V
300 A
10 uA
- 55 C
+ 150 C
6A005
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 817

Stock:
817 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,722 € 7,22 €
0,449 € 44,90 €
Full Ammo Pack (Order in multiples of 500)
0,309 € 154,50 €
0,213 € 213,00 €
0,199 € 995,00 €
0,191 € 1.910,00 €
0,179 € 4.475,00 €