SLC7649S-360KLC

Coilcraft
994-SLC7649S-360KLC
SLC7649S-360KLC

Mfr.:

Description:
Power Inductors - SMD 36nH Shld 10% 39A 178.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Shielded
36 nH
10 %
74 A
170 uOhms
- 40 C
+ 85 C
1.15 GHz
Standard
7.62 mm
7.49 mm
4.96 mm
Ferrite
SLC7649
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SLC7649S-360KLB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLC1049/SLC7649 Low DCR Shielded Power Inductors

Coilcraft SLC1049 / SLC7649 Low DCR Shielded Power Inductors are designed for use in multi-phase VRM/VRD regulators and high current/high frequency DC-DC converters. The SLC7649 inductors handle up to 100A and require only 60mm2 of board space, while the SLC1049 series handles up to 61A and needs only 70mm2 of board space. Coilcraft SLC1049 / SLC7649 Low DCR Shielded Power Inductors offer a 36nH to 150nH inductance range, 1150MHz maximum frequency, and 27A to 100A current range. These inductors feature ferrite core construction and are RoHS compliant.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

SLC High Current Flat Wire Inductors

Coilcraft SLC High Current Flat Wire Inductors offer an overall 36nH to 440nH inductance range and are RoHS compliant. The SLC lineup includes the AEC-Q200-qualified SLC7530 series, the high-speed SLC1175 and SLC1480 inductors, and the SLC1049 and SLC7649 series with low DC resistance (DCR). Coilcraft SLC High Current Flat Wire Inductors are designed for high-speed switch mode applications, multi-phase VRM/VRD regulatores, and high current/high frequency DC-DC converters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.701
Expected 9/4/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,28 € 12,80 €
1,18 € 29,50 €
0,912 € 91,20 €
Full Reel (Order in multiples of 250)
0,856 € 214,00 €
0,806 € 403,00 €
0,755 € 755,00 €
0,73 € 1.825,00 €
0,705 € 3.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products