SLC7530S-101MLC

Coilcraft
994-SLC7530S-101MLC
SLC7530S-101MLC

Mfr.:

Description:
Power Inductors - SMD 100nH Shld 20% 40A 0.123mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6.7 mm x 3 mm x 7.5 mm
Shielded
100 nH
20 %
40 A
123 uOhms
20 A
- 40 C
+ 85 C
3.75 GHz
Standard
7.5 mm
6.7 mm
3 mm
Ferrite
AEC-Q200
SLC7530
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SLC7530S-101MLB
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 SLC7530 Shielded Power Inductors

Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors are designed for high-speed switch mode applications and can be used as a 1:1 transformer or in SEPIC applications. These single- or dual-conductor devices feature a 50nH to 400nH inductance range, 17A to 40A current range, and 209mΩ maximum resistance. The series offers an ambient temperature range of -40°C to +85°C. Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors are AEC-Q200 qualified and RoHS compliant.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

SLC High Current Flat Wire Inductors

Coilcraft SLC High Current Flat Wire Inductors offer an overall 36nH to 440nH inductance range and are RoHS compliant. The SLC lineup includes the AEC-Q200-qualified SLC7530 series, the high-speed SLC1175 and SLC1480 inductors, and the SLC1049 and SLC7649 series with low DC resistance (DCR). Coilcraft SLC High Current Flat Wire Inductors are designed for high-speed switch mode applications, multi-phase VRM/VRD regulatores, and high current/high frequency DC-DC converters.

In Stock: 321

Stock:
321
Can Dispatch Immediately
On Order:
2.000
500
Pending
500
Expected 7/31/2026
1.000
Expected 11/16/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
1,09 € 10,90 €
0,998 € 24,95 €
0,778 € 77,80 €
0,719 € 179,75 €
Full Reel (Order in multiples of 500)
0,679 € 339,50 €
0,619 € 619,00 €
0,599 € 1.497,50 €
0,579 € 2.895,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.