MSS7341T-224MLD

Coilcraft
994-MSS7341T-224MLD
MSS7341T-224MLD

Mfr.:

Description:
Power Inductors - SMD 220uH Shld 20% 0.78A 710mOhms AECQ2

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2929 (7373 metric)
Shielded
220 uH
20 %
780 mA
710 mOhms
510 mA
- 40 C
+ 125 C
5 MHz
Standard
7.3 mm
7.3 mm
4.1 mm
Ferrite
AEC-Q200
MSS7341T
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 2929
Case Code - mm: 7373
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: MSS7341T-224MLB
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-3

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

MSS7341T Shielded Power Inductors

Coilcraft MSS7341T Shielded Power Inductors are designed for high ambient temperatures up to 125°C. This series is AEC-Q200 Grade 1 qualified for an operating temperature range of -40°C to +125°C. Coilcraft MSS7341T Shielded Power Inductors utilize a low-loss ferrite drum core for flat inductance vs. current. These inductors offer up to 3.72A saturation current and inductance values from 3.3µH to 660µH.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,70 € 17,00 €
1,57 € 39,25 €
1,17 € 117,00 €
1,14 € 285,00 €
1,07 € 535,00 €
Full Reel (Order in multiples of 1200)
0,998 € 1.197,60 €
0,963 € 2.311,20 €
0,929 € 4.459,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.