MSS7341-104MLD

Coilcraft
994-MSS7341-104MLD
MSS7341-104MLD

Mfr.:

Description:
Power Inductors - SMD 100uH Shld 20% 1.15A 310mOhms

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2929 (7373 metric)
Shielded
100 uH
20 %
1.15 A
310 mOhms
710 mA
- 40 C
+ 85 C
7.2 MHz
Standard
7.3 mm
7.3 mm
4.1 mm
Ferrite
MSS7341
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 2929
Case Code - mm: 7373
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: MSS7341-104MLB
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-3

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

MSS7341 Shielded SMD Power Inductors

Coilcraft MSS7341 Shielded SMD Power Inductors feature magnetically shielded inductors with low DCR and a saturation current rating up to 3.72A. These modules meet AEC-Q200 Grade 3 requirements (-40°C to +85°C). The series offers an inductance range of 3.3µH to 680µH. Coilcraft MSS7341 Shielded SMD Power Inductors are ideally suited for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphones, and handheld products. A sample kit is available.

In Stock: 1.817

Stock:
1.817 Can Dispatch Immediately
Quantities greater than 1817 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,57 € 15,70 €
1,45 € 36,25 €
1,08 € 108,00 €
1,05 € 262,50 €
0,989 € 494,50 €
Full Reel (Order in multiples of 1200)
0,929 € 1.114,80 €
0,894 € 2.145,60 €
0,869 € 4.171,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.