DO3316P-103MLD

Coilcraft
994-DO3316P-103MLD
DO3316P-103MLD

Mfr.:

Description:
Power Inductors - SMD 10uH Unshld 20% 3.9A 38mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
9.4 mm x 5.21 mm x 12.95 mm
Unshielded
10 uH
20 %
3.9 A
38 mOhms
3.8 A
- 40 C
+ 85 C
30 MHz
Standard
12.95 mm
9.4 mm
5.21 mm
Ferrite
DO3316P
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: DO3316P-103MLB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DO3316P SMD Power Inductors

Coilcraft DO3316P SMD Power Inductors offer high energy storage and very low resistance as well as higher L values suitable for EL driver circuits. These devices feature an inductance range of 1.0µH to 3300µH and robust temperature deflection, which prevents damage during solder reflow. Coilcraft DO3316P SMD Power Inductors are ideal for DC-DC conversion in notebook computers, PDAs, step-up or step-down converters, and flash memory programmers. A sample kit is available. 

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 314

Stock:
314
Can Dispatch Immediately
On Order:
1.990
Expected 7/30/2026
2.000
Expected 10/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,81 € 18,10 €
1,67 € 41,75 €
1,24 € 124,00 €
1,20 € 300,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 1000)
1,07 € 1.070,00 €
1,03 € 2.060,00 €
0,989 € 4.945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.