DO1813H-122MLD

Coilcraft
994-DO1813H-122MLD
DO1813H-122MLD

Mfr.:

Description:
Power Inductors - SMD 1.2uH Unshld 20% 4.4A 17mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6.1 mm x 5 mm x 8.89 mm
Unshielded
1.2 uH
20 %
4.4 A
17 mOhms
5.3 A
- 40 C
+ 85 C
140 MHz
Standard
8.89 mm
6.1 mm
5 mm
Ferrite
AEC-Q200
DO1813H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: DO1813H-122MLB
Unit Weight: 31,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

DO1813H SMD Power Inductors

Coilcraft DO1813H SMD Power Inductors feature very high current ratings and exceptionally low DC resistance. These devices utilizes a flat top and self-leaded design for reliable surface mounting as well as heavier gauge wire. They pffer an inductance range of 0.18µH to 47µH, and robust temperature deflection prevents damage during solder reflow. Coilcraft DO1813H SMD Power Inductors AEC-Q200 Grade 3 qualified, making them ideal for high power DC-DC applications. A sample kit is available.

In Stock: 1.709

Stock:
1.709
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,44 € 14,40 €
1,32 € 33,00 €
0,98 € 98,00 €
0,955 € 238,75 €
0,903 € 451,50 €
Full Reel (Order in multiples of 1000)
0,846 € 846,00 €
0,818 € 1.636,00 €
0,789 € 3.945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.