FTCC1122E1PLL

Coherent
508-FTCC1122E1PLL
FTCC1122E1PLL

Mfr.:

Description:
Fibre Optic Transceivers XCVR, QSFP56, 500m, 200G FR4 Lite, 4x 13XXnm CWDM DFB, SM, pull tab, LC, ROHS compliant, 3.3V, 20-60C operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transceivers
RoHS:  
Brand: Coherent
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
695,89 € 695,89 €
661,06 € 6.610,60 €