P8AX09-B-FF

Citel
703-P8AX09-B-FF
P8AX09-B-FF

Mfr.:

Description:
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4GHz, 25W, BNC Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
RoHS:  
RF Coaxial Protector
BNC
Inline
Threaded
0 Hz to 4 GHz
48 VDC
10 A
BNC
Radiocommunications
- 40 C
+ 85 C
P8AX
Brand: Citel
Height: 26 mm
Length: 56 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Tradename: CITEL
Width: 12.2 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 8/5/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,42 € 81,42 €
80,16 € 400,80 €
67,98 € 679,80 €
64,05 € 1.281,00 €
59,44 € 5.944,00 €
59,43 € 11.886,00 €
500 Quote