WM8998ECS/R

777-WM8998ECS/R
WM8998ECS/R

Mfr.:

Description:
Interface - CODECs HD Audio Hub Slimbus 24-Bit Hi-Fi

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
24 bit
SLIMbus
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
UFBGA-117
Reel
Brand: Cirrus Logic
Operating Supply Voltage: 1.7 V to 1.9 V
Product Type: CODECs
Series: WM8998
SNR - Signal to Noise Ratio: 96 dB ADC/122 dB DAC
Factory Pack Quantity: 7000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
7,90 € 55.300,00 €