WM8958ECS/R

Cirrus Logic
238-WM8958ECS/R
WM8958ECS/R

Mfr.:

Description:
Interface - CODECs MULTI CHANNEL AUDO HUB CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
96 kHz
Serial 2-Wire
2 ADC
4 DAC
2 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
WCSP-72
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Operating Supply Voltage: 1.71 V to 2 V
Product Type: CODECs
Series: WM8958
SNR - Signal to Noise Ratio: 94 dB ADC/97 dB DAC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
THD plus Noise: - 81 dB ADC/- 75 dB DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,08 € 9,08 €
7,07 € 70,70 €
6,56 € 164,00 €
6,01 € 601,00 €
5,70 € 1.425,00 €
5,58 € 2.790,00 €
5,45 € 5.450,00 €
5,43 € 13.575,00 €
Full Reel (Order in multiples of 5000)
5,42 € 27.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.