WM8946ECS/R

Cirrus Logic
238-WM8946ECS/R
WM8946ECS/R

Mfr.:

Description:
Audio CODECs Stereo Low PWR CODEC w/Video Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
48 kHz
Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI)
2 ADC
2 DAC
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
WCSP-36
Reel
Brand: Cirrus Logic
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: CODECs
Series: WM8946
SNR - Signal to Noise Ratio: 94 dB ADC/96 dB DAC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
4,00 € 20.000,00 €