WM8944BECS/R

Cirrus Logic
238-WM8944BECS/R
WM8944BECS/R

Mfr.:

Description:
Interface - CODECs MONO LOW POWER CODEC W/ VIDEO BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
24 bit
I2C, SPI
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
WFBGA-25
Reel
Cut Tape
Brand: Cirrus Logic
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: CODECs
Series: WM8944
SNR - Signal to Noise Ratio: 94 dB ADC/96 dB DAC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
4,15 € 41,50 €
3,83 € 95,75 €
3,48 € 348,00 €
3,34 € 835,00 €
3,29 € 1.645,00 €
3,26 € 3.260,00 €
Full Reel (Order in multiples of 3500)
3,07 € 10.745,00 €
7.000 Quote