EC5A-12S05

Cincon
418-EC5A-12S05
EC5A-12S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 6 to 24 Watt, 9-32VDC Input, 5VDC Output, DIP 1.25x0.80x0.40"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
10 W
9 V
32 V
5 V
2 A
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC5A
Brand: Cincon
Case Style: Encapsulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 17,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 9/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
12,42 € 62,10 €
12,32 € 123,20 €
12,12 € 303,00 €
11,75 € 587,50 €
10,60 € 1.060,00 €
10,41 € 2.602,50 €
10,23 € 5.115,00 €