EC4A02S-E

Cincon
418-EC4A02S-E
EC4A02S-E

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, Non-Conductive Black Plastic, 500VDC min. Isolation, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
6 W
9 V
18 V
12 V
500 mA
500 V
SMD-24
31.8 mm
20.3 mm
10.4 mm
Industrial
+ 85 C
- 40 C
EC4A-E
Brand: Cincon
Input Voltage: 9 V to 18 V
Mounting Style: SMD/SMT
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,79 € 11,79 €
11,52 € 115,20 €
11,22 € 280,50 €
10,95 € 547,50 €
10,66 € 1.066,00 €
10,29 € 2.572,50 €
10,04 € 5.020,00 €
9,74 € 9.740,00 €