EC3A02HS-E

Cincon
418-EC3A02HS-E
EC3A02HS-E

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
4.5 VDC
6 VDC
12 VDC
250 mA
3 kVDC
SMD-24
31.8 mm
20.3 mm
11.4 mm
+ 71 C
- 25 C
EC3A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 4.5 VDC to 6 VDC
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,15 € 10,15 €
10,04 € 50,20 €
9,94 € 99,40 €
9,74 € 243,50 €
9,45 € 472,50 €
9,07 € 907,00 €