RGSCD901-R-W-B-0

Carling Technologies
691-RGSCD901-R-W-B-0
RGSCD901-R-W-B-0

Mfr.:

Description:
Rocker Switches RGSCD901RWB0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPDT
ON - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Silver
Brand: Carling Technologies
Legend: No Legend
Length: 31.5 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Width: 27.58 mm
Part # Aliases: RGSCD901RWB0 RGS-00014225
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
5,08 € 50,80 €
4,92 € 98,40 €
4,71 € 235,50 €
4,37 € 437,00 €
4,34 € 868,00 €
4,16 € 2.080,00 €
4,08 € 4.080,00 €