RGSCA901-R-B-B-E

Carling Technologies
691-RGSCA901RB-B-E
RGSCA901-R-B-B-E

Mfr.:

Description:
Rocker Switches 1-pole, OFF - None - ON, 15A/20A/14(6)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Black Rocker Switch with .250 Tab (Q.C.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
SPST
ON - OFF
20 A
250 VAC
Quick Connect
Rocker
Panel Mount
Silver
Actuator Style: Rocker
Brand: Carling Technologies
Compliance: UL; CSA; VDE
Mounting Type: Snap In
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: RGS-00014646
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
239
Expected 8/31/2026
300
Expected 9/28/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,62 € 36,20 €
3,43 € 68,60 €
3,31 € 165,50 €
3,15 € 315,00 €
3,01 € 602,00 €
2,75 € 1.375,00 €
2,62 € 2.620,00 €