AV1-1B511B-R00

Carling Technologies
691-AVS-00000043
AV1-1B511B-R00

Mfr.:

Description:
Pushbutton Switches - Board Mount AV1-1B511B-R00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Board Mount
AV
Illuminated
SPST
LED
Green
10.1 A
IP67
Quick Connect
Silver
Brand: Carling Technologies
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,17 € 22,17 €
19,20 € 192,00 €
18,77 € 375,40 €
18,28 € 914,00 €
17,96 € 1.796,00 €
17,42 € 3.484,00 €
17,03 € 8.515,00 €
2.000 Quote