CT4561

Cal Test
510-CT4561
CT4561

Mfr.:

Description:
Test Probes Probe 5mm, 1x/10x, 17/150MHz, 55/500V CAT II, Champagne

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Oscilloscope Probe
17 MHz, 150 MHz
500 VAC
Brand: Cal Test
Packaging: Bulk
Product: Test Probe
Product Type: Test Probes
Series: CT4560
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4560 Oscilloscope Probes

Cal Test Electronics CT4560 Oscilloscope Probes are engineered for a broad range of electrical testing scenarios and deliver dependable performance. These oscilloscope probes feature attenuation ranges from X1 to X100 and bandwidths from 55MHz to 500MHz. The CT4560 oscilloscope probes are constructed with high-quality materials to ensure durability, precision, and long-term reliability. These oscilloscope probes support a wide range of signal amplitudes and are suitable for low-frequency analog signals to high-speed digital waveforms. The select models of CT4560 oscilloscope probes support voltage measurements of either 2kVrms or 4kVrms, with one 4kVrms model offering 1% measurement accuracy for precision-critical applications. Applications include general-purpose signal monitoring, troubleshooting and diagnostics in electronic circuits, design validation and verification, and educational lab environments.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
27
Expected 9/22/2026
24
11
Expected 10/6/2026
13
Expected 10/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,44 € 25,44 €