CT4378-2

Cal Test
510-CT4378-2
CT4378-2

Mfr.:

Description:
Test Clips CAT IV SAFETY HOOK CLIP RED

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Clips
RoHS:  
Safety Clip
Red
Brand: Cal Test
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 20 A
Height: 46 mm
Insulation Material: Polypropylene
Length: 138 mm
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €