CT4201

Cal Test
510-CT4201
CT4201

Mfr.:

Description:
Test Probes OPROBE x10 200MHz RA 2.5 mm SERIES 1.3 m

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Passive Probe
Fixed 10x Attenuation
200 MHz
Lance Tip
400 V
Brand: Cal Test
Product Type: Test Probes
Safety Rating: IEC 61010-031:2015
Series: CT4200
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,60 € 94,60 €