CT4098-100

Cal Test
510-CT4098-100
CT4098-100

Mfr.:

Description:
RF Cable Assemblies 40 IN BNC M TO M RG223/U CBL ASSMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
1 GHz
RG-223/U
Black
Brand: Cal Test
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CT4098
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
1
Pending
40
Expected 9/15/2026
54
Expected 9/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,68 € 32,68 €