CT2011-2

Cal Test
510-CT2011-2
CT2011-2

Mfr.:

Description:
Test Plugs & Test Jacks 4mm Plug, DIY Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Screw
Red
36 A
Nickel
Brand: Cal Test
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €