TK223-10.0K-0.1%-10ppm

Caddock
684-TK22310K.1%10PPM
TK223-10.0K-0.1%-10ppm

Mfr.:

Description:
Thick Film Resistors - Through Hole 10K ohm 0.1% 10ppm Precision Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TK200
10 kOhms
0.1 %
10 PPM / C
- 55 C
+ 175 C
Radial
Bulk
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
MXHTS:
85332101
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,46 € 21,46 €
15,25 € 152,50 €
15,24 € 381,00 €
14,54 € 727,00 €
13,42 € 6.710,00 €
1.000 Quote