VOF-S12C-5

CUI Inc.
490-VOF-S12C-5
VOF-S12C-5

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 12 W, 5 Vdc, single output, chassis mount

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
2 A
Open Frame
3 kVAC
80 %
Industrial
54.61 mm
25.4 mm
17.3 mm
VOF-S12B
Brand: CUI Inc.
Dimensions: 54.61 mm x 25.4 mm x 17.3 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 26
Subcategory: Power Supplies
Part # Aliases: 659-91176R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-S12C 10W/12W Open-Frame Power Supplies

CUI Inc VOF-S12C 10W/12W Open-Frame Power Supplies offer voltage configurations ranging from 5VDC to 24VDC with <75mW no-load power consumption. These commercial-grade devices feature Class II construction and an open-frame, chassis-mount design. The package measures 54.61mm x 25.4mm x 17.30mm with a 3.5mm-diameter mounting hole in each corner. CUI Inc VOF-S12C power supplies are ideal for a range of consumer, industrial, and information technology equipment (ITE) applications.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 102 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,95 € 15,95 €
15,31 € 76,55 €
14,88 € 148,80 €
14,47 € 376,22 €
12,74 € 662,48 €
12,73 € 1.323,92 €
12,68 € 3.296,80 €
12,47 € 6.484,40 €
1.014 Quote