VOF-36E-48-P

CUI Inc.
490-VOF-36E-48-P
VOF-36E-48-P

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 36 W, 48 Vdc, single output, open frame, PCB

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
36 W
90 VAC to 264 VAC
1 Output
48 VDC
750 mA
Through Hole
4 kVDC
89 %
76.2 mm (3 in)
38.1 mm (1.5 in)
27.94 mm (1.1 in)
VOF-36E-P
Brand: CUI Inc.
Dimensions: 76.2 mm x 38.1 mm x 27.94 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

VOF-36E/VOF-40E Internal AC-DC Power Supplies

CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies are part of an open-frame family housed in a compact 2″ x 3″ chassis-mount package. These power supplies feature a 36W or 40W continuous output power, 90VAC to 264VAC universal input range, and a 5000m operating altitude. The VOF-36E/VOF-40E AC-DC power supplies are designed to meet IEC/EN 60335 safety standards and Class B emissions. The protection feature includes short circuit and over-voltage protection. These power supplies are compliant with RoHS and REACH standards. The VOF-36E/VOF-40E power supplies are ideal for consumer requirements, industrial requirements, and ITE requirements.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,05 € 25,05 €
24,26 € 121,30 €
23,52 € 235,20 €
22,79 € 569,75 €
22,26 € 1.113,00 €
21,79 € 2.179,00 €
21,20 € 5.300,00 €