VOF-120D-28

CUI Inc.
490-VOF-120D-28
VOF-120D-28

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 120 W, 28 Vdc, single output, chassis mount, open frame

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
120 W
90 VAC to 264 VAC
1 Output
28 VDC
4.28 A
Open Frame
4 kVDC
94 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.6 mm (1.283 in)
VOF-120D
Brand: CUI Inc.
Dimensions: 101.6 mm x 50.8 mm x 32.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-120D AC-DC Power Supplies

CUI Inc VOF-120D AC-DC Power Supplies offer a 120W output power rating, 2" x 4" footprint, and -40°C to +80°C operating temperature range. VOF-120D power supplies are certified to EN/IEC/UL 62368-1 and meet class A/B conducted and radiated emissions. These power supplies feature numerous protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-120D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,69 € 2.627,60 €
64,32 € 3.859,20 €
62,99 € 6.299,00 €