VMS-130-24-CNF

CUI Inc.
490-VMS-130-24-CNF
VMS-130-24-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 130 W, 24 Vdc, single output, chassis mount, metal case, MED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
24 VDC
5.4 A
Enclosed
3 kVAC
93 %
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VMS-130-CNF
Brand: CUI Inc.
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VMS-130 AC-DC Power Supplies

CUI Inc VMS-130 AC-DC Power Supplies offer a 130W power output rating with forced air cooling and active power factor correction (PFC). These power supplies feature a 2" x 3" (50.8mm x 76.2mm) footprint and are available with an open-frame, baseplate, or covered design. The VMS-130 series is medical-grade and provides 12VDC to 48VDC output voltage options, an input voltage range of 80VAC to 264VAC, and an efficiency rating of up to 94%. CUI Inc VMS-130 AC-DC Power Supplies are ideal for medical designs that need to reduce standby and overall power consumption.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,02 € 86,02 €
82,17 € 410,85 €
80,91 € 970,92 €
77,60 € 1.862,40 €
76,01 € 4.560,60 €
74,78 € 8.076,24 €
252 Quote