PST50W-36-S12BN-H

CUI Inc.
490-PST50W-36-S12BNH
PST50W-36-S12BN-H

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, neg logic, single regulated output, chassis mount w/ heatsink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
50 W
9.5 V
75 V
12 V
4.17 A
3 kVAC, 4.2 kVDC
116.8 mm
63.4 mm
61 mm
Industrial
PST50W
Brand: CUI Inc.
Dimensions: 116.8 mm x 63.4 mm x 61 mm
Input Voltage: 9.5 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: DC/DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PST50W/75W DC-DC Converters

CUI Inc PST50W/75W DC-DC Converters feature 50W and 75W isolated output converters with a built-in EMI filter and baseplate. The converters are housed in an encapsulated chassis- or DIN-rail-mount package with a remote on/off control. The PST50W/75W series offers various protections, including short circuit, over current, over voltage, over temperature, and under-voltage lock-out (UVLO). The converters provide an 8:1 input range from 9.5VDC to 75VDC. The CUI Inc PST50W/75W DC-DC Converters are an ideal solution for electric vehicle (EV) charging and industrial, railway, and remote telecom applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,47 € 3.429,40 €