PDRC-75-12

CUI Inc.
490-PDRC-75-12
PDRC-75-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 75 W, 12 Vdc, single output, DIN rail

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
72 W
90 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
12 V
6 A
Industrial
91 mm (3.583 in)
90 mm (3.543 in)
57 mm (2.244 in)
PDRC-75
Brand: CUI Inc.
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Part # Aliases: 671-00046R
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDRC AC-DC DIN-Rail Power Supplies

CUI Inc PDRC AC-DC DIN-Rail Power Supplies are available with up to 100W output power options and 5VDC to 24VDC output voltage options. These low-profile devices feature an integrated fuse, DC on/low LED indicators, and surge, overvoltage, and overcurrent protection. CUI Inc PDRC AC-DC DIN-Rail Power Supplies are UL/cUL, TUV, and CE certified and ideal for building automation applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,58 € 90,58 €
81,42 € 814,20 €
78,79 € 1.575,80 €
72,27 € 4.336,20 €
69,88 € 6.988,00 €
260 Quote