284TBBK504A26A1

CTS Electronic Components
774-284TBBK504A26A1
284TBBK504A26A1

Mfr.:

Description:
Precision Potentiometers Bush 7.5mm 5K Ohm 1/4-32 Thd 15mm shft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Precision Potentiometers
RoHS:  
284
Solder Lug
Rotary Sensor Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
500 kOhms
6 mm
15 mm
350 V
Conductive Plastic
Knurled / Serrated
10 %
- 40 C
+ 125 C
Bulk
Brand: CTS Electronic Components
Power Rating: 250 mW (1/4 W)
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408040
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 796,00 €
7,74 € 1.935,00 €
7,51 € 3.755,00 €
7,36 € 7.360,00 €

Similar Products