222AMVAAR

CTS Electronic Components
774-222AMVAAR
222AMVAAR

Mfr.:

Description:
Tactile Switches Gull Wing AF 160gf Act. Dir. Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
6.2 mm
6.2 mm
4.3 mm
222A
1000000 Cycle
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Compact Tactile Switch
Part # Aliases: 222A-MVAAR
Unit Weight: 837,408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.843

Stock:
4.843
Can Dispatch Immediately
On Order:
10.000
Expected 8/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,22 € 2,20 €
0,206 € 5,15 €
0,185 € 18,50 €
0,171 € 42,75 €
0,162 € 81,00 €
Full Reel (Order in multiples of 1000)
0,152 € 152,00 €
0,139 € 278,00 €
0,133 € 665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.