194-12MSTN

CTS Electronic Components
774-194-12MSTN
194-12MSTN

Mfr.:

Description:
DIP Switches/SIP Switches THROUGH HOLE, SIDE ACTUATED, GOLD DIP SWITCH, 12-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, TUBE PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
DIP
194
Brand: CTS Electronic Components
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 15
Subcategory: Switches
Part # Aliases: 19412MSTN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

194/195 Electronic Component Dip Switches

Tusonix/CTS 194/195 Electronic Component Dip Switches feature an optimized contact system and enclosed actuators that shield contacts from foreign particles. The series 194 gold-plated contacts ensure long-term contact corrosion resistance, while the series 195 tin-plated contacts provide economical solutions. Both series have tin-plated terminals for better solderability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1005   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1.085,40 €
1,05 € 2.630,25 €
1,01 € 5.060,10 €