193-8MS

CTS Electronic Components
774-1938MS
193-8MS

Mfr.:

Description:
DIP Switches/SIP Switches DIP switches/SIP switches, SPST, PIANO, 8 POS, SMD, TUBE, OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Piano
2.54 mm
SPST
Gull Wing Lead
100 mA
50 VDC
193
Actuator Style: Piano
Brand: CTS Electronic Components
Contact Plating: Gold
Life: 7000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1937MSN
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,32 € 13,20 €
1,20 € 30,00 €
1,09 € 109,00 €
1,01 € 252,50 €
0,989 € 494,50 €
0,929 € 929,00 €
0,851 € 2.127,50 €
0,814 € 4.070,00 €