TMCGD6SP0040C

C&K
611-TMCGD6SP0040C
TMCGD6SP0040C

Mfr.:

Description:
Basic / Snap Action Switches SPDT 10A .187" QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
TM
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
10 A
250 VAC
250 VDC
75 gf
Quick Connect
Chassis Mount
Bulk
Actuator Style: Plunger
Brand: C&K
Contact Material: Brass Alloy
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 8,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TM Mid-Size Snap-Acting Switches

C&K Switches TM Mid-Size Snap-Acting Switches are available in a wide range of operating forces and a broad variety of actuator and terminal styles. These mid-size switches are constructed with a UL 94V-0-rated switch housing and actuator button. The series is designed to provide a cost-effective solution for applications. C&K Switches TM Mid-Size Snap-Acting Switches are ideal for use in motors and pumps, consumer appliances, and other white goods.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 10,71 €