SD02H0B

C&K
611-SD02H0B
SD02H0B

Mfr.:

Description:
DIP Switches/SIP Switches DIP / Rotary DIP 2 POS SPST 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Flush
2.54 mm
SPST
Through Hole
100 mA
SD
Actuator Style: Flush
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1020
Subcategory: Switches
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
2,01 € 20,10 €
1,69 € 42,25 €
1,60 € 160,00 €
1,51 € 377,50 €
1,45 € 725,00 €
1,37 € 1.397,40 €
1,30 € 2.652,00 €
1,29 € 6.579,00 €