PVBK

C&K
611-PVBK
PVBK

Mfr.:

Description:
Switch Bezels / Switch Caps Key Switch BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Key Switches
PVA Series
Black
PVA
Bulk
Brand: C&K
Height: 7 mm
Illumination: Non-Illuminated
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 3000
Subcategory: Switch Accessories
Part # Aliases: 285-0105-000 2850105000 285-0105-000
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVB Push Switches

C&K Switches PVB Push Switches are low profile SMT switches designed for medium power applications. The series includes PVB4 SPDT and PVB6 DPDT models. Options include SMT and THT terminations and a choice of momentary and push-push mechanical functions. These devices are suitable for use in control panels and in industrial and automotive applications.
Learn More

In Stock: 38.554

Stock:
38.554 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,601 € 6,01 €
0,578 € 14,45 €
0,544 € 27,20 €
0,533 € 53,30 €
0,524 € 131,00 €
0,508 € 254,00 €
0,482 € 482,00 €
0,454 € 1.362,00 €