PLP160006

C&K
611-PLP160006
PLP160006

Mfr.:

Description:
Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sealed
Non-Illuminated
SPDT
ON - (ON)
Square
3 A
36 VDC
250 VAC
IP40
Solder Lug
Silver
Actuator Length: 10.5 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Square
Brand: C&K
Housing Material: Polybutylene Terephthalate (PBT)
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Part # Aliases: PLP16C1SQ3SA4 PLP16-C1SQ3-SA4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: