NTN-R-60

Bussmann / Eaton
504-NTN-R-60
NTN-R-60

Mfr.:

Description:
Fuse Holders Accessories NTN-R-60

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holders Accessories
RoHS: N
NTN-R
Specialty Fuses
Class R/H
Dummy Fuse
Bulk
Brand: Bussmann / Eaton
Current Rating: 60 A
Product Type: Fuse Accessories
Factory Pack Quantity: 10
Subcategory: Fuses
Termination Style: Cartridge
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,85 € 115,85 €
96,09 € 480,45 €
88,62 € 886,20 €
73,32 € 3.666,00 €
68,95 € 6.895,00 €