T920SB

Bulgin
167-T920SB
T920SB

Mfr.:

Description:
Pushbutton Switches - Industrial SPST Push Button Switch

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Industrial
RoHS:  
Plunger
Non-Illuminated
DPST
(ON) - OFF
250 VAC
500 mA
Solder Lug
Brand: Bulgin
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 14,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,22 € 15,22 €
13,14 € 131,40 €
12,39 € 247,80 €
11,85 € 592,50 €
11,00 € 1.100,00 €
10,99 € 2.198,00 €
10,96 € 5.480,00 €
10,95 € 10.950,00 €