RFSMAA2JCCE

Bulgin
167-RFSMAA2JCCE
RFSMAA2JCCE

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Straight Jack 2 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
Jack (Socket)
Straight
Bulk
Brand: Bulgin
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,47 € 1.123,50 €
22,46 € 2.246,00 €
22,17 € 5.542,50 €
22,02 € 11.010,00 €