RF292A2JCEADGA

Bulgin
167-RF292A2JCEADGA
RF292A2JCEADGA

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.92mm Jack Straight 2 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
Straight
Bulk
Brand: Bulgin
Product Type: RF Connectors / Coaxial Connectors
Series: 2.92mm
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.92mm Radio Frequency (RF) Connectors

Bulgin 2.92mm Radio Frequency (RF) Connectors are subminiature connectors that are also known as K connectors, K-type, or SMK adapters. The series features a DC to 40GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. Bulgin 2.92mm RF connectors are constructed with beryllium copper contacts, brass or stainless steel bodies, and male or female threads in plug or jack styles. These connectors have a thicker wall than standard SMA connectors and mate with SMA or 3.50mm connectors. Typical applications include high frequency and test and measurement.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,48 € 3.074,00 €
60,48 € 6.048,00 €
500 Quote