RF185A4PCCB

Bulgin
167-RF185A4PCCB
RF185A4PCCB

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.85mm Plug Straight 4 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
1.85 mm
Straight
Bulk
Brand: Bulgin
Product Type: RF Connectors / Coaxial Connectors
Series: 1.85mm
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.85mm Radio Frequency (RF) Connectors

Bulgin 1.85mm Radio Frequency (RF) Connectors are mechanically compatible with 2.4mm connectors and feature male or female M7 threads in a plug or jack style. The connectors are constructed with beryllium copper contacts and a stainless steel body. These subminiature connectors are also known as V or V-type connectors because they cover the V-band frequency. Specifications include 50Ω impedance, DC to 65GHz frequency range, >5000MΩ insulation resistance, and >500 life cycles. Bulgin 1.85mm RF connectors are used in a wide range of applications, including military, aerospace, telecommunications, satellite communication equipment (SATCOM), and test and measurement.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,95 € 10.447,50 €
100 Quote