PXPPVC08TSMM03AFIIFI

Bulgin
167-VC08TSMM03AFIIFI
PXPPVC08TSMM03AFIIFI

Mfr.:

Description:
Circular Metric Connectors M8 A coding 3 pins T splitter male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M8
Pluggable Screw
A Coded
3 A
60 VAC/60 VDC
IP67
Buccaneer M
Bulk
Body Style: T-Splitter
Brand: Bulgin
Contact Gender: Pin (Male), Pin (Male), Pin (Male)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Plug, Plug
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: T-Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,06 € 651,50 €
25,39 € 1.269,50 €
24,49 € 2.449,00 €
23,02 € 5.755,00 €