PX0409

Bulgin
167-PX0409
PX0409

Mfr.:

Description:
Antennas 850-900MHz, 1800MHz, 1900MHz Omnidirectional Seale

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
850 MHz
1.9 GHz
Cellular (NBIoT, LTE)
Whip
Straight
50 Ohms
2
- 20 C
+ 65 C
3 Band
Panel Mount
Connector
SMB
875 MHz, 1.8 GHz
Celluar
91.5 mm
IP68
Buccaneer 400
Brand: Bulgin
Factory Pack Quantity: 20
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 Series SMB Buccaneer Connectors

Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
60
Expected 11/16/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,05 € 47,05 €
44,37 € 443,70 €
42,69 € 853,80 €
38,39 € 3.839,00 €