MP0012

Bulgin
167-MP0012
MP0012

Mfr.:

Description:
Pushbutton Switches - Board Mount Push Button Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Anti-Vandal
Non-Illuminated
SPST
OFF - (ON)
Round
2 A
12 VDC
250 VAC
IP68
Screw
Black
Silver
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Features: Pushbutton Switches
Life: 50000000 Cycle
Material: Nylon, Glass Filled
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 133-6546
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 14,84 €
13,79 € 137,90 €
12,66 € 316,50 €
12,01 € 600,50 €
11,68 € 1.168,00 €
11,03 € 2.757,50 €
10,57 € 5.285,00 €
10,55 € 10.550,00 €
2.500 Quote