E3101CABAEX

Bulgin
167-E3101CABAEX
E3101CABAEX

Mfr.:

Description:
Basic / Snap Action Switches E3101CA Black Explosive Atmosphere

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Basic / Snap Action Switches
RoHS:  
Door Switch
SPST-NO
OFF - (ON)
Lever
5 A
250 VAC
Solder Terminal
PCB Mount
Brand: Bulgin
Compliance: UL; CSA
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATEX-Approved Refrigerator Switches

Bulgin ATEX-Approved Refrigerator Switches comprise a wide range of types and configurations to suit almost any need. Bulgin ATEX Fridge Switches include double contact and single contact options and current ratings from 0.2A, 250VAC up to 5A, 250VAC. These refrigerator switches are ideal for traditional refrigerator and freezer applications and can also be used in a variety of door applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 2.325,00 €