C3911BAAAA

Bulgin
167-C3911BAAAA
C3911BAAAA

Mfr.:

Description:
Toggle Switches C3911BA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - (ON)
Quick Connect
16 A
250 VAC
Lever
IP67
Actuator Length: 17.5 mm
Brand: Bulgin
Product Type: Toggle Switches
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 861-0282
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6.910,00 €